Circuit Breaker 20A 400 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 20A 400 V AC 60 V DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers
Siemens 5SJ4 HG Miniature Circuit Breakers

5SJ41208HG42

DigiKey Part Number
3473-5SJ41208HG42-ND
Manufacturer
Manufacturer Product Number
5SJ41208HG42
Description
MCB 5SJ4 1P 277V 20A 10K D-TRIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker 20A 400 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ41208HG42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
20A
Voltage Rating - AC
400 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 728,98000 Kč1 728,98 Kč
51 434,03800 Kč7 170,19 Kč
101 322,53800 Kč13 225,38 Kč
501 094,28980 Kč54 714,49 Kč
1001 007,65830 Kč100 765,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 728,98000 Kč
Unit Price with VAT:2 092,06580 Kč