Terminal Block Connector 2 Position Feed Through Blue, Green, Yellow 1/0-6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue, Green, Yellow 1/0-6 AWG
3009163_View2
3009163
3009163

3009163

DigiKey Part Number
277-15017-ND
Manufacturer
Manufacturer Product Number
3009163
Description
CONN TERM BLK FEED THRU 1/0-6AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue, Green, Yellow 1/0-6 AWG
Datasheet
 Datasheet
EDA/CAD Models
3009163 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
40.0mm
Termination Style
Screw
Current - IEC
150 A
Voltage - IEC
1000V
Voltage - UL
-
Wire Gauge or Range - AWG
1/0-6 AWG
Wire Gauge or Range - mm²
16-50mm²
Features
-
Color
Blue, Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
24mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 2 230
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 468,60000 Kč1 468,60 Kč
Unit Price without VAT:1 468,60000 Kč
Unit Price with VAT:1 777,00600 Kč