Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190730162 | |
|---|---|
DigiKey Part Number | 0190730162-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190730162 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730162 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.091" (27.71mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190730108 | Molex | 978 | WM19769-ND | 15,20000 Kč | Parametric Equivalent |
| 0190730160 | Molex | 0 | WM7285-ND | 13,14000 Kč | Parametric Equivalent |
| 0190730163 | Molex | 315 | 0190730163-ND | 11,83000 Kč | Parametric Equivalent |
| 0190730164 | Molex | 0 | 0190730164-ND | 8,40097 Kč | Parametric Equivalent |
| 13-6-NB | 3M | 0 | 13-6-NB-ND | 6,23183 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,42057 Kč | 42 102,85 Kč |
| Unit Price without VAT: | 8,42057 Kč |
|---|---|
| Unit Price with VAT: | 10,18889 Kč |














