Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320567-2

DigiKey Part Number
A27276TR-ND - Tape & Reel (TR)
A27276CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-320567-2
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-320567-2 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.083" (27.51mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
1011,03300 Kč110,33 Kč
2510,34440 Kč258,61 Kč
509,85220 Kč492,61 Kč
1009,38080 Kč938,08 Kč
2508,79184 Kč2 197,96 Kč
5008,37140 Kč4 185,70 Kč
1 0007,97160 Kč7 971,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,69660 Kč19 241,50 Kč
5 0007,32929 Kč36 646,45 Kč
7 5007,12263 Kč53 419,72 Kč
12 5006,87065 Kč85 883,12 Kč
17 5006,70963 Kč117 418,52 Kč
25 0006,54302 Kč163 575,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč