
35107 | |
|---|---|
DigiKey Part Number | A27275-ND |
Manufacturer | |
Manufacturer Product Number | 35107 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35107 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Length - Overall 1.083" (27.51mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 9,92700 Kč | 99,27 Kč |
| 25 | 9,30160 Kč | 232,54 Kč |
| 50 | 8,85520 Kč | 442,76 Kč |
| 100 | 8,43400 Kč | 843,40 Kč |
| 250 | 7,90424 Kč | 1 976,06 Kč |
| 500 | 7,52634 Kč | 3 763,17 Kč |
| 1 000 | 7,16678 Kč | 7 166,78 Kč |
| 2 500 | 6,71789 Kč | 16 794,72 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |



















