
0190730164 | |
|---|---|
DigiKey Part Number | 0190730164-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190730164 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730164 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.091" (27.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,40097 Kč | 42 004,85 Kč |
| Unit Price without VAT: | 8,40097 Kč |
|---|---|
| Unit Price with VAT: | 10,16517 Kč |





