
2-34168-1 | |
|---|---|
DigiKey Part Number | A28194TR-ND - Tape & Reel (TR) A28194CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34168-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34168-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.098" (27.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,76400 Kč | 127,64 Kč |
| 25 | 11,96280 Kč | 299,07 Kč |
| 50 | 11,39120 Kč | 569,56 Kč |
| 100 | 10,84490 Kč | 1 084,49 Kč |
| 250 | 10,16496 Kč | 2 541,24 Kč |
| 500 | 9,67946 Kč | 4 839,73 Kč |
| 1 000 | 9,21730 Kč | 9 217,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,89929 Kč | 22 248,23 Kč |
| 5 000 | 8,47459 Kč | 42 372,95 Kč |
| 7 500 | 8,23570 Kč | 61 767,75 Kč |
| 12 500 | 7,94438 Kč | 99 304,75 Kč |
| 17 500 | 7,75819 Kč | 135 768,33 Kč |
| 25 000 | 7,56560 Kč | 189 140,00 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |



