Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

34168 | |
|---|---|
DigiKey Part Number | A28194-ND |
Manufacturer | |
Manufacturer Product Number | 34168 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34168 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Length - Overall 1.098" (27.89mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-320567-2 | TE Connectivity AMP Connectors | 13 041 | A27276CT-ND | 12,93000 Kč | Parametric Equivalent |
| 2-34168-1 | TE Connectivity AMP Connectors | 2 909 | A28194CT-ND | 15,02000 Kč | Parametric Equivalent |
| 2-35107-1 | TE Connectivity AMP Connectors | 8 301 | A100528CT-ND | 25,86000 Kč | Parametric Equivalent |
| 320567 | TE Connectivity AMP Connectors | 3 289 | A27276-ND | 18,98000 Kč | Parametric Equivalent |
| 35107 | TE Connectivity AMP Connectors | 3 830 | A27275-ND | 11,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,15127 Kč | 35 756,35 Kč |
| Unit Price without VAT: | 7,15127 Kč |
|---|---|
| Unit Price with VAT: | 8,65304 Kč |





















