0190730160 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 978
Unit Price: 15,20000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,42057 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 315
Unit Price: 11,83000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,40097 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 6,23183 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 339
Unit Price: 7,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 400
Unit Price: 20,44000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13 041
Unit Price: 12,93000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 909
Unit Price: 15,02000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 301
Unit Price: 25,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 289
Unit Price: 18,98000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,15127 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 830
Unit Price: 11,68000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 44,16360 Kč
Datasheet
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730160

DigiKey Part Number
WM7285-ND
Manufacturer
Manufacturer Product Number
0190730160
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bag
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.385" (9.78mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.091" (27.71mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190730108Molex978WM19769-ND15,20000 KčParametric Equivalent
0190730162Molex00190730162-ND8,42057 KčParametric Equivalent
0190730163Molex3150190730163-ND11,83000 KčParametric Equivalent
0190730164Molex00190730164-ND8,40097 KčParametric Equivalent
13-6-NB3M013-6-NB-ND6,23183 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
1011,22000 Kč112,20 Kč
2510,51960 Kč262,99 Kč
5010,01480 Kč500,74 Kč
1009,53720 Kč953,72 Kč
2508,93868 Kč2 234,67 Kč
5008,51112 Kč4 255,56 Kč
1 0008,10466 Kč8 104,66 Kč
2 5007,59716 Kč18 992,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč