35604 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13 041
Unit Price: 12,93000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 909
Unit Price: 15,02000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 301
Unit Price: 25,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 289
Unit Price: 18,98000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,15127 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 830
Unit Price: 11,68000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 819
Unit Price: 194,79000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 32,33000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 935
Unit Price: 28,15000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 978
Unit Price: 15,20000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,42057 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 315
Unit Price: 11,83000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,40097 Kč
Datasheet
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35604

DigiKey Part Number
35604-ND
Manufacturer
Manufacturer Product Number
35604
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.170" ~ 0.300" (4.32mm ~ 7.62mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.172" (29.77mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-320567-2TE Connectivity AMP Connectors13 041A27276CT-ND12,93000 KčParametric Equivalent
2-34168-1TE Connectivity AMP Connectors2 909A28194CT-ND15,02000 KčParametric Equivalent
2-35107-1TE Connectivity AMP Connectors8 301A100528CT-ND25,86000 KčParametric Equivalent
320567TE Connectivity AMP Connectors3 289A27276-ND18,98000 KčParametric Equivalent
34168TE Connectivity AMP Connectors0A28194-ND7,15127 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50044,16360 Kč22 081,80 Kč
Manufacturers Standard Package
Unit Price without VAT:44,16360 Kč
Unit Price with VAT:53,43796 Kč