
0190730163 | |
|---|---|
DigiKey Part Number | 0190730163-ND |
Manufacturer | |
Manufacturer Product Number | 0190730163 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730163 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.091" (27.71mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-36161-5 | TE Connectivity AMP Connectors | 5 884 | A27354-ND | 33,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,83000 Kč | 11,83 Kč |
| 10 | 10,06100 Kč | 100,61 Kč |
| 25 | 9,43760 Kč | 235,94 Kč |
| 50 | 8,98320 Kč | 449,16 Kč |
| 100 | 8,55530 Kč | 855,53 Kč |
| 250 | 8,01852 Kč | 2 004,63 Kč |
| 500 | 7,63524 Kč | 3 817,62 Kč |
| 1 000 | 7,27054 Kč | 7 270,54 Kč |
| 2 500 | 6,81522 Kč | 17 038,05 Kč |
| Unit Price without VAT: | 11,83000 Kč |
|---|---|
| Unit Price with VAT: | 14,31430 Kč |




