
2-36161-5 | |
|---|---|
DigiKey Part Number | A27354-ND |
Manufacturer | |
Manufacturer Product Number | 2-36161-5 |
Description | CONN RING CIRC 12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36161-5 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Insulation Restriction, Serrated Termination |
Part Status Active | Color Yellow, Yellow Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.095" ~ 0.200" (2.41mm ~ 5.08mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.148" (29.16mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 28,53000 Kč | 285,30 Kč |
| 25 | 26,73680 Kč | 668,42 Kč |
| 50 | 25,46040 Kč | 1 273,02 Kč |
| 100 | 24,24240 Kč | 2 424,24 Kč |
| 250 | 22,72248 Kč | 5 680,62 Kč |
| 500 | 21,63758 Kč | 10 818,79 Kč |
| 1 000 | 20,60461 Kč | 20 604,61 Kč |
| 2 500 | 19,31511 Kč | 48 287,78 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |





