
51864-8 | |
|---|---|
DigiKey Part Number | A27351-ND |
Manufacturer | |
Manufacturer Product Number | 51864-8 |
Description | CONN RING CIRC 14AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51864-8 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Insulation Restriction |
Part Status Active | Color Blue, Green Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.078" ~ 0.130" (1.98mm ~ 3.30mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.906" (23.01mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 19,60400 Kč | 196,04 Kč |
| 25 | 18,36960 Kč | 459,24 Kč |
| 50 | 17,48940 Kč | 874,47 Kč |
| 100 | 16,65100 Kč | 1 665,10 Kč |
| 250 | 15,60824 Kč | 3 902,06 Kč |
| 500 | 14,86246 Kč | 7 431,23 Kč |
| 1 000 | 14,15275 Kč | 14 152,75 Kč |
| 3 000 | 13,09739 Kč | 39 292,17 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |






