Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50845

DigiKey Part Number
50845-ND
Manufacturer
Manufacturer Product Number
50845
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
50845 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Obsolete
Color
Black
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Nickel
Thickness
0.039" (0.99mm)
Insulation Diameter
0.102" ~ 0.214" (2.59mm ~ 5.44mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Length - Overall
1.083" (27.51mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1577638-1TE Connectivity AMP Connectors86A135143-ND131,60000 KčMFR Recommended
1577645-1TE Connectivity AMP Connectors017-1577645-1-ND123,97927 KčMFR Recommended
In-Stock: 819
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,79000 Kč194,79 Kč
10165,46800 Kč1 654,68 Kč
25155,10640 Kč3 877,66 Kč
50147,69440 Kč7 384,72 Kč
100140,64740 Kč14 064,74 Kč
250131,84512 Kč32 961,28 Kč
500125,55594 Kč62 777,97 Kč
Manufacturers Standard Package
Unit Price without VAT:194,79000 Kč
Unit Price with VAT:235,69590 Kč