Ring Terminal Connector 6 Stud Circular 10-11.5 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165414

DigiKey Part Number
165414-ND
Manufacturer
Manufacturer Product Number
165414
Description
CONN RING TONG 11.5-10AWG #6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-11.5 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
165414 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-11.5 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Color
Yellow
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.039" (0.99mm)
Contact Finish
Tin
Width - Outer Edges
0.433" (11.00mm)
Insulation Diameter
0.220" (5.59mm)
Length - Overall
1.110" (28.19mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,44000 Kč20,44 Kč
1017,41400 Kč174,14 Kč
2516,31720 Kč407,93 Kč
5015,53320 Kč776,66 Kč
10014,79070 Kč1 479,07 Kč
25013,86392 Kč3 465,98 Kč
50013,20154 Kč6 600,77 Kč
1 00012,57128 Kč12 571,28 Kč
2 50011,78428 Kč29 460,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44000 Kč
Unit Price with VAT:24,73240 Kč