
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Butted Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 6 Stud | Contact Material Copper, ETP |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.380" (9.65mm) | Insulation Diameter 0.250" (6.35mm) |
Length - Overall 1.030" (26.16mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV10-6R-L | Panduit Corp | 2 060 | 298-15617-ND | 27,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 25 | 6,19000 Kč | 154,75 Kč |
| 50 | 5,88960 Kč | 294,48 Kč |
| 100 | 5,60800 Kč | 560,80 Kč |
| 250 | 5,25644 Kč | 1 314,11 Kč |
| 500 | 5,00532 Kč | 2 502,66 Kč |
| 1 000 | 4,76611 Kč | 4 766,11 Kč |
| 3 000 | 4,41045 Kč | 13 231,35 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |


