Socket Contact Gold 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-24 AWG Crimp Power
Molex FiT City

0039000181

DigiKey Part Number
WM18518TR-ND - Tape & Reel (TR)
WM18518CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000181
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70 153
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,51200 Kč95,12 Kč
258,91160 Kč222,79 Kč
508,48740 Kč424,37 Kč
1008,08210 Kč808,21 Kč
2507,57440 Kč1 893,60 Kč
5007,21240 Kč3 606,20 Kč
1 0006,86782 Kč6 867,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,84884 Kč31 395,36 Kč
8 0007,47434 Kč59 794,72 Kč
12 0007,26372 Kč87 164,64 Kč
20 0007,00681 Kč140 136,20 Kč
28 0006,84260 Kč191 592,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč