Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-12-B0

DigiKey Part Number
0039000181-12-B0-ND
Manufacturer
Manufacturer Product Number
0039000181-12-B0
Description
12" PRE-CRIMP A2040 BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,78600 Kč257,86 Kč
3023,85367 Kč715,61 Kč
5023,00960 Kč1 150,48 Kč
10021,90720 Kč2 190,72 Kč
25020,53520 Kč5 133,80 Kč
50019,55460 Kč9 777,30 Kč
1 00018,62103 Kč18 621,03 Kč
2 50017,45547 Kč43 638,67 Kč
5 00016,62298 Kč83 114,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,78600 Kč
Unit Price with VAT:31,20106 Kč
Alternate Color
12" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 25,78600 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 25,78600 Kč
12" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 25,78600 Kč
12" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 25,78600 Kč
12" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 25,78600 Kč
Alternate Length
2" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 20,87200 Kč
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 21,35500 Kč
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 21,85900 Kč
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 22,34200 Kč
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 22,84600 Kč
Assembly Component