



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,78600 Kč | 257,86 Kč |
| 30 | 23,85367 Kč | 715,61 Kč |
| 50 | 23,00960 Kč | 1 150,48 Kč |
| 100 | 21,90720 Kč | 2 190,72 Kč |
| 250 | 20,53520 Kč | 5 133,80 Kč |
| 500 | 19,55460 Kč | 9 777,30 Kč |
| 1 000 | 18,62103 Kč | 18 621,03 Kč |
| 2 500 | 17,45547 Kč | 43 638,67 Kč |
| 5 000 | 16,62298 Kč | 83 114,90 Kč |
| Unit Price without VAT: | 25,78600 Kč |
|---|---|
| Unit Price with VAT: | 31,20106 Kč |











