Orange 20 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-03-A0

DigiKey Part Number
0039000181-03-A0-ND
Manufacturer
Manufacturer Product Number
0039000181-03-A0
Description
3" PRE-CRIMP A2040 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,35500 Kč213,55 Kč
3019,75900 Kč592,77 Kč
5019,06200 Kč953,10 Kč
10018,14860 Kč1 814,86 Kč
25017,01088 Kč4 252,72 Kč
50016,19870 Kč8 099,35 Kč
1 00015,42534 Kč15 425,34 Kč
2 50014,45973 Kč36 149,33 Kč
5 00013,76994 Kč68 849,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,35500 Kč
Unit Price with VAT:25,83955 Kč
Alternate Color
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 21,35500 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 21,35500 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 21,35500 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 21,35500 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 21,35500 Kč
Alternate Length
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 20,87200 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 21,85900 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 22,34200 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 22,84600 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 23,83300 Kč
Assembly Component