



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,35500 Kč | 213,55 Kč |
| 30 | 19,75900 Kč | 592,77 Kč |
| 50 | 19,06200 Kč | 953,10 Kč |
| 100 | 18,14860 Kč | 1 814,86 Kč |
| 250 | 17,01088 Kč | 4 252,72 Kč |
| 500 | 16,19870 Kč | 8 099,35 Kč |
| 1 000 | 15,42534 Kč | 15 425,34 Kč |
| 2 500 | 14,45973 Kč | 36 149,33 Kč |
| 5 000 | 13,76994 Kč | 68 849,70 Kč |
| Unit Price without VAT: | 21,35500 Kč |
|---|---|
| Unit Price with VAT: | 25,83955 Kč |











