



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,85900 Kč | 218,59 Kč |
| 30 | 20,22100 Kč | 606,63 Kč |
| 50 | 19,50300 Kč | 975,15 Kč |
| 100 | 18,57060 Kč | 1 857,06 Kč |
| 250 | 17,40568 Kč | 4 351,42 Kč |
| 500 | 16,57456 Kč | 8 287,28 Kč |
| 1 000 | 15,78315 Kč | 15 783,15 Kč |
| 2 500 | 14,79519 Kč | 36 987,97 Kč |
| 5 000 | 14,08953 Kč | 70 447,65 Kč |
| Unit Price without VAT: | 21,85900 Kč |
|---|---|
| Unit Price with VAT: | 26,44939 Kč |











