



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,87200 Kč | 208,72 Kč |
| 30 | 19,30400 Kč | 579,12 Kč |
| 50 | 18,61680 Kč | 930,84 Kč |
| 100 | 17,72650 Kč | 1 772,65 Kč |
| 250 | 16,61612 Kč | 4 154,03 Kč |
| 500 | 15,82242 Kč | 7 911,21 Kč |
| 1 000 | 15,06669 Kč | 15 066,69 Kč |
| 2 500 | 14,12368 Kč | 35 309,20 Kč |
| 5 000 | 13,44993 Kč | 67 249,65 Kč |
| Unit Price without VAT: | 20,87200 Kč |
|---|---|
| Unit Price with VAT: | 25,25512 Kč |











