Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-02-R0

DigiKey Part Number
0039000181-02-R0-ND
Manufacturer
Manufacturer Product Number
0039000181-02-R0
Description
2" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,87200 Kč208,72 Kč
3019,30400 Kč579,12 Kč
5018,61680 Kč930,84 Kč
10017,72650 Kč1 772,65 Kč
25016,61612 Kč4 154,03 Kč
50015,82242 Kč7 911,21 Kč
1 00015,06669 Kč15 066,69 Kč
2 50014,12368 Kč35 309,20 Kč
5 00013,44993 Kč67 249,65 Kč
Manufacturers Standard Package
Unit Price without VAT:20,87200 Kč
Unit Price with VAT:25,25512 Kč
Alternate Color
2" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 20,87200 Kč
2" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 20,87200 Kč
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 20,87200 Kč
2" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 20,87200 Kč
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 20,87200 Kč
Alternate Length
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 21,35500 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 21,85900 Kč
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 22,34200 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 22,84600 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 23,83300 Kč
Assembly Component