



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,83300 Kč | 238,33 Kč |
| 30 | 22,04100 Kč | 661,23 Kč |
| 50 | 21,26260 Kč | 1 063,13 Kč |
| 100 | 20,24630 Kč | 2 024,63 Kč |
| 250 | 18,97632 Kč | 4 744,08 Kč |
| 500 | 18,07004 Kč | 9 035,02 Kč |
| 1 000 | 17,20744 Kč | 17 207,44 Kč |
| 2 500 | 16,13041 Kč | 40 326,03 Kč |
| 5 000 | 15,36100 Kč | 76 805,00 Kč |
| Unit Price without VAT: | 23,83300 Kč |
|---|---|
| Unit Price with VAT: | 28,83793 Kč |











