Brown 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-08-N0

DigiKey Part Number
0039000181-08-N0-ND
Manufacturer
Manufacturer Product Number
0039000181-08-N0
Description
8" PRE-CRIMP A2040 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,83300 Kč238,33 Kč
3022,04100 Kč661,23 Kč
5021,26260 Kč1 063,13 Kč
10020,24630 Kč2 024,63 Kč
25018,97632 Kč4 744,08 Kč
50018,07004 Kč9 035,02 Kč
1 00017,20744 Kč17 207,44 Kč
2 50016,13041 Kč40 326,03 Kč
5 00015,36100 Kč76 805,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,83300 Kč
Unit Price with VAT:28,83793 Kč
Alternate Color
8" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 23,83300 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 23,83300 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 23,83300 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 23,83300 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 23,83300 Kč
Alternate Length
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 20,87200 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 21,35500 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 21,85900 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 22,34200 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 22,84600 Kč
Assembly Component