Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-06-B0

DigiKey Part Number
0039000181-06-B0-ND
Manufacturer
Manufacturer Product Number
0039000181-06-B0
Description
6" PRE-CRIMP A2040 BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,84600 Kč228,46 Kč
3021,13100 Kč633,93 Kč
5020,38480 Kč1 019,24 Kč
10019,40850 Kč1 940,85 Kč
25018,19268 Kč4 548,17 Kč
50017,32418 Kč8 662,09 Kč
1 00016,49687 Kč16 496,87 Kč
2 50015,46436 Kč38 660,90 Kč
5 00014,72665 Kč73 633,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,84600 Kč
Unit Price with VAT:27,64366 Kč
Alternate Color
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 22,84600 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 22,84600 Kč
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 22,84600 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 22,84600 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 22,84600 Kč
Alternate Length
2" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 20,87200 Kč
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 21,35500 Kč
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 21,85900 Kč
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 22,34200 Kč
8" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 23,83300 Kč