



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,84600 Kč | 228,46 Kč |
| 30 | 21,13100 Kč | 633,93 Kč |
| 50 | 20,38480 Kč | 1 019,24 Kč |
| 100 | 19,40850 Kč | 1 940,85 Kč |
| 250 | 18,19268 Kč | 4 548,17 Kč |
| 500 | 17,32418 Kč | 8 662,09 Kč |
| 1 000 | 16,49687 Kč | 16 496,87 Kč |
| 2 500 | 15,46436 Kč | 38 660,90 Kč |
| 5 000 | 14,72665 Kč | 73 633,25 Kč |
| Unit Price without VAT: | 22,84600 Kč |
|---|---|
| Unit Price with VAT: | 27,64366 Kč |











