Red 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-12-R0-D

DigiKey Part Number
0039000181-12-R0-D-ND
Manufacturer
Manufacturer Product Number
0039000181-12-R0-D
Description
12" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1056,38000 Kč563,80 Kč
3052,15900 Kč1 564,77 Kč
5050,31120 Kč2 515,56 Kč
10047,90900 Kč4 790,90 Kč
25044,90800 Kč11 227,00 Kč
50042,76494 Kč21 382,47 Kč
1 00040,72457 Kč40 724,57 Kč
2 50038,17688 Kč95 442,20 Kč
5 00036,35707 Kč181 785,35 Kč
Manufacturers Standard Package
Unit Price without VAT:56,38000 Kč
Unit Price with VAT:68,21980 Kč
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 56,38000 Kč
12" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 56,38000 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 56,38000 Kč
12" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 56,38000 Kč
12" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 56,38000 Kč
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 51,82300 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 52,28500 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 52,74700 Kč
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 53,18800 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 53,65000 Kč
Assembly Component