



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,18800 Kč | 531,88 Kč |
| 30 | 49,21933 Kč | 1 476,58 Kč |
| 50 | 47,47640 Kč | 2 373,82 Kč |
| 100 | 45,20660 Kč | 4 520,66 Kč |
| 250 | 42,37648 Kč | 10 594,12 Kč |
| 500 | 40,35354 Kč | 20 176,77 Kč |
| 1 000 | 38,42802 Kč | 38 428,02 Kč |
| 2 500 | 36,02400 Kč | 90 060,00 Kč |
| 5 000 | 34,30670 Kč | 171 533,50 Kč |
| Unit Price without VAT: | 53,18800 Kč |
|---|---|
| Unit Price with VAT: | 64,35748 Kč |











