



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,82300 Kč | 518,23 Kč |
| 30 | 47,95233 Kč | 1 438,57 Kč |
| 50 | 46,25440 Kč | 2 312,72 Kč |
| 100 | 44,04540 Kč | 4 404,54 Kč |
| 250 | 41,28712 Kč | 10 321,78 Kč |
| 500 | 39,31582 Kč | 19 657,91 Kč |
| 1 000 | 37,44006 Kč | 37 440,06 Kč |
| 2 500 | 35,09799 Kč | 87 744,98 Kč |
| 5 000 | 33,42453 Kč | 167 122,65 Kč |
| Unit Price without VAT: | 51,82300 Kč |
|---|---|
| Unit Price with VAT: | 62,70583 Kč |











