



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,82300 Kč | 518,23 Kč |
| 30 | 47,95233 Kč | 1 438,57 Kč |
| 50 | 46,25440 Kč | 2 312,72 Kč |
| 100 | 44,04540 Kč | 4 404,54 Kč |
| 250 | 41,28712 Kč | 10 321,78 Kč |
| 500 | 39,31582 Kč | 19 657,91 Kč |
| 1 000 | 37,44006 Kč | 37 440,06 Kč |
| 2 500 | 35,09799 Kč | 87 744,98 Kč |
| 5 000 | 33,42453 Kč | 167 122,65 Kč |
| Unit Price without VAT: | 51,82300 Kč |
|---|---|
| Unit Price with VAT: | 62,70583 Kč |











