



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,28500 Kč | 522,85 Kč |
| 30 | 48,37933 Kč | 1 451,38 Kč |
| 50 | 46,66180 Kč | 2 333,09 Kč |
| 100 | 44,43390 Kč | 4 443,39 Kč |
| 250 | 41,64996 Kč | 10 412,49 Kč |
| 500 | 39,66186 Kč | 19 830,93 Kč |
| 1 000 | 37,76952 Kč | 37 769,52 Kč |
| 2 500 | 35,40674 Kč | 88 516,85 Kč |
| 5 000 | 33,71850 Kč | 168 592,50 Kč |
| Unit Price without VAT: | 52,28500 Kč |
|---|---|
| Unit Price with VAT: | 63,26485 Kč |











