



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,28500 Kč | 522,85 Kč |
| 30 | 48,37933 Kč | 1 451,38 Kč |
| 50 | 46,66180 Kč | 2 333,09 Kč |
| 100 | 44,43390 Kč | 4 443,39 Kč |
| 250 | 41,64996 Kč | 10 412,49 Kč |
| 500 | 39,66186 Kč | 19 830,93 Kč |
| 1 000 | 37,76952 Kč | 37 769,52 Kč |
| 2 500 | 35,40674 Kč | 88 516,85 Kč |
| 5 000 | 33,71850 Kč | 168 592,50 Kč |
| Unit Price without VAT: | 52,28500 Kč |
|---|---|
| Unit Price with VAT: | 63,26485 Kč |











