Orange 20 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-03-A0-D

DigiKey Part Number
0039000181-03-A0-D-ND
Manufacturer
Manufacturer Product Number
0039000181-03-A0-D
Description
3" PRE-CRIMP A2040 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1052,28500 Kč522,85 Kč
3048,37933 Kč1 451,38 Kč
5046,66180 Kč2 333,09 Kč
10044,43390 Kč4 443,39 Kč
25041,64996 Kč10 412,49 Kč
50039,66186 Kč19 830,93 Kč
1 00037,76952 Kč37 769,52 Kč
2 50035,40674 Kč88 516,85 Kč
5 00033,71850 Kč168 592,50 Kč
Manufacturers Standard Package
Unit Price without VAT:52,28500 Kč
Unit Price with VAT:63,26485 Kč
Alternate Color
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 52,28500 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 52,28500 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 52,28500 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 52,28500 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 52,28500 Kč
Alternate Length
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 51,82300 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 52,74700 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 53,18800 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 53,65000 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 54,55300 Kč
Assembly Component