



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,55300 Kč | 545,53 Kč |
| 30 | 50,47933 Kč | 1 514,38 Kč |
| 50 | 48,69440 Kč | 2 434,72 Kč |
| 100 | 46,36780 Kč | 4 636,78 Kč |
| 250 | 43,46252 Kč | 10 865,63 Kč |
| 500 | 41,38832 Kč | 20 694,16 Kč |
| 1 000 | 39,41367 Kč | 39 413,67 Kč |
| 2 500 | 36,94808 Kč | 92 370,20 Kč |
| 5 000 | 35,18660 Kč | 175 933,00 Kč |
| Unit Price without VAT: | 54,55300 Kč |
|---|---|
| Unit Price with VAT: | 66,00913 Kč |











