



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,65000 Kč | 536,50 Kč |
| 30 | 49,63933 Kč | 1 489,18 Kč |
| 50 | 47,88380 Kč | 2 394,19 Kč |
| 100 | 45,59510 Kč | 4 559,51 Kč |
| 250 | 42,73848 Kč | 10 684,62 Kč |
| 500 | 40,69874 Kč | 20 349,37 Kč |
| 1 000 | 38,75685 Kč | 38 756,85 Kč |
| 2 500 | 36,33225 Kč | 90 830,62 Kč |
| 5 000 | 34,60017 Kč | 173 000,85 Kč |
| Unit Price without VAT: | 53,65000 Kč |
|---|---|
| Unit Price with VAT: | 64,91650 Kč |











