



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,18800 Kč | 531,88 Kč |
| 30 | 49,21933 Kč | 1 476,58 Kč |
| 50 | 47,47640 Kč | 2 373,82 Kč |
| 100 | 45,20660 Kč | 4 520,66 Kč |
| 250 | 42,37648 Kč | 10 594,12 Kč |
| 500 | 40,35354 Kč | 20 176,77 Kč |
| 1 000 | 38,42802 Kč | 38 428,02 Kč |
| 2 500 | 36,02400 Kč | 90 060,00 Kč |
| 5 000 | 34,30670 Kč | 171 533,50 Kč |
| Unit Price without VAT: | 53,18800 Kč |
|---|---|
| Unit Price with VAT: | 64,35748 Kč |











