Blue 20 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-04-L0-D

DigiKey Part Number
0039000181-04-L0-D-ND
Manufacturer
Manufacturer Product Number
0039000181-04-L0-D
Description
4" PRE-CRIMP A2040 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1052,74700 Kč527,47 Kč
3048,79933 Kč1 463,98 Kč
5047,06920 Kč2 353,46 Kč
10044,82020 Kč4 482,02 Kč
25042,01280 Kč10 503,20 Kč
50040,00790 Kč20 003,95 Kč
1 00038,09898 Kč38 098,98 Kč
2 50035,71558 Kč89 288,95 Kč
5 00034,01273 Kč170 063,65 Kč
Manufacturers Standard Package
Unit Price without VAT:52,74700 Kč
Unit Price with VAT:63,82387 Kč
Alternate Color
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 52,74700 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 52,74700 Kč
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 52,74700 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 52,74700 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 52,74700 Kč
Alternate Length
2" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 51,82300 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 52,28500 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 53,18800 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 53,65000 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 54,55300 Kč