



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,74700 Kč | 527,47 Kč |
| 30 | 48,79933 Kč | 1 463,98 Kč |
| 50 | 47,06920 Kč | 2 353,46 Kč |
| 100 | 44,82020 Kč | 4 482,02 Kč |
| 250 | 42,01280 Kč | 10 503,20 Kč |
| 500 | 40,00790 Kč | 20 003,95 Kč |
| 1 000 | 38,09898 Kč | 38 098,98 Kč |
| 2 500 | 35,71558 Kč | 89 288,95 Kč |
| 5 000 | 34,01273 Kč | 170 063,65 Kč |
| Unit Price without VAT: | 52,74700 Kč |
|---|---|
| Unit Price with VAT: | 63,82387 Kč |











