




0039000075 | |
|---|---|
DigiKey Part Number | WM6891TR-ND - Tape & Reel (TR) WM6891CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000075 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,89560 Kč | 172,39 Kč |
| 50 | 6,56400 Kč | 328,20 Kč |
| 100 | 6,24900 Kč | 624,90 Kč |
| 250 | 5,85676 Kč | 1 464,19 Kč |
| 500 | 5,57706 Kč | 2 788,53 Kč |
| 1 000 | 5,31060 Kč | 5 310,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,84831 Kč | 23 393,24 Kč |
| 8 000 | 5,56925 Kč | 44 554,00 Kč |
| 12 000 | 5,41222 Kč | 64 946,64 Kč |
| 20 000 | 5,22079 Kč | 104 415,80 Kč |
| 28 000 | 5,09840 Kč | 142 755,20 Kč |
| 40 000 | 4,97183 Kč | 198 873,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |
































