




0039000040 | |
|---|---|
DigiKey Part Number | WM2500TR-ND - Tape & Reel (TR) WM2500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000040 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,12560 Kč | 28,14 Kč |
| 50 | 1,07080 Kč | 53,54 Kč |
| 100 | 1,01840 Kč | 101,84 Kč |
| 250 | 0,95500 Kč | 238,75 Kč |
| 500 | 0,90922 Kč | 454,61 Kč |
| 1 000 | 0,86554 Kč | 865,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,80039 Kč | 3 201,56 Kč |
| 8 000 | 0,76215 Kč | 6 097,20 Kč |
| 12 000 | 0,74062 Kč | 8 887,44 Kč |
| 20 000 | 0,71438 Kč | 14 287,60 Kč |
| 28 000 | 0,69761 Kč | 19 533,08 Kč |
| 40 000 | 0,68027 Kč | 27 210,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






































