Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-12-B0

DigiKey Part Number
0039000040-12-B0-ND
Manufacturer
Manufacturer Product Number
0039000040-12-B0
Description
12" PRE-CRIMP A2040 BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,97900 Kč159,79 Kč
3014,79667 Kč443,90 Kč
5014,27020 Kč713,51 Kč
10013,58570 Kč1 358,57 Kč
25012,73404 Kč3 183,51 Kč
50012,12592 Kč6 062,96 Kč
1 00011,54659 Kč11 546,59 Kč
2 50010,82380 Kč27 059,50 Kč
5 00010,30733 Kč51 536,65 Kč
Manufacturers Standard Package
Unit Price without VAT:15,97900 Kč
Unit Price with VAT:19,33459 Kč
Alternate Color
12" PRE-CRIMP A2040 BLUE
In-Stock: 260
Unit Price: 17,26000 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 17,26000 Kč
12" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 17,26000 Kč
12" PRE-CRIMP A2040 ORANGE
In-Stock: 49
Unit Price: 17,26000 Kč
12" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 17,26000 Kč
Alternate Length
2" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 10,35200 Kč
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 11,33900 Kč
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 11,86400 Kč
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 12,38900 Kč
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 12,89300 Kč
Assembly Component