



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,33900 Kč | 113,39 Kč |
| 30 | 10,48500 Kč | 314,55 Kč |
| 50 | 10,11260 Kč | 505,63 Kč |
| 100 | 9,62760 Kč | 962,76 Kč |
| 250 | 9,02412 Kč | 2 256,03 Kč |
| 500 | 8,59280 Kč | 4 296,40 Kč |
| 1 000 | 8,18250 Kč | 8 182,50 Kč |
| 2 500 | 7,66998 Kč | 19 174,95 Kč |
| 5 000 | 7,30394 Kč | 36 519,70 Kč |
| Unit Price without VAT: | 11,33900 Kč |
|---|---|
| Unit Price with VAT: | 13,72019 Kč |











