Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-12-L0

DigiKey Part Number
0039000040-12-L0-ND
Manufacturer
Manufacturer Product Number
0039000040-12-L0
Description
12" PRE-CRIMP A2040 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,26000 Kč172,60 Kč
3015,20267 Kč456,08 Kč
5014,37100 Kč718,55 Kč
10013,36100 Kč1 336,10 Kč
25012,20236 Kč3 050,59 Kč
50011,44474 Kč5 722,37 Kč
1 00010,77659 Kč10 776,59 Kč
2 50010,01395 Kč25 034,88 Kč
5 0009,51642 Kč47 582,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 220
Unit Price: 15,97900 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 17,26000 Kč
12" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 17,26000 Kč
12" PRE-CRIMP A2040 ORANGE
In-Stock: 49
Unit Price: 17,26000 Kč
12" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 17,26000 Kč
Alternate Length
2" PRE-CRIMP A2040 BLUE
In-Stock: 200
Unit Price: 10,35200 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 11,33900 Kč
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 11,86400 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 12,38900 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 12,89300 Kč
Assembly Component