



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,86400 Kč | 118,64 Kč |
| 30 | 10,96800 Kč | 329,04 Kč |
| 50 | 10,57880 Kč | 528,94 Kč |
| 100 | 10,07480 Kč | 1 007,48 Kč |
| 250 | 9,44240 Kč | 2 360,60 Kč |
| 500 | 8,99134 Kč | 4 495,67 Kč |
| 1 000 | 8,56193 Kč | 8 561,93 Kč |
| 2 500 | 8,02569 Kč | 20 064,23 Kč |
| 5 000 | 7,64273 Kč | 38 213,65 Kč |
| Unit Price without VAT: | 11,86400 Kč |
|---|---|
| Unit Price with VAT: | 14,35544 Kč |











