Red 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-12-R0-D

DigiKey Part Number
0039000040-12-R0-D-ND
Manufacturer
Manufacturer Product Number
0039000040-12-R0-D
Description
12" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,21300 Kč192,13 Kč
3017,77833 Kč533,35 Kč
5017,15120 Kč857,56 Kč
10016,33010 Kč1 633,01 Kč
25015,30588 Kč3 826,47 Kč
50014,57472 Kč7 287,36 Kč
1 00013,87884 Kč13 878,84 Kč
2 50013,00994 Kč32 524,85 Kč
5 00012,38937 Kč61 946,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,21300 Kč
Unit Price with VAT:23,24773 Kč
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 378
Unit Price: 20,57800 Kč
12" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 20,57800 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 20,57800 Kč
12" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 20,57800 Kč
12" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 20,57800 Kč
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 14,13200 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 14,65700 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 15,16100 Kč
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 15,68600 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 16,18900 Kč
Assembly Component