



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,57800 Kč | 205,78 Kč |
| 30 | 18,15633 Kč | 544,69 Kč |
| 50 | 17,18060 Kč | 859,03 Kč |
| 100 | 15,98790 Kč | 1 598,79 Kč |
| 250 | 14,62468 Kč | 3 656,17 Kč |
| 500 | 13,73312 Kč | 6 866,56 Kč |
| 1 000 | 12,94737 Kč | 12 947,37 Kč |
| 2 500 | 12,05033 Kč | 30 125,83 Kč |
| 5 000 | 11,46541 Kč | 57 327,05 Kč |
| Unit Price without VAT: | 20,57800 Kč |
|---|---|
| Unit Price with VAT: | 24,89938 Kč |











