ITT Cannon APD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD-3BS19S

DigiKey Part Number
1003-2313-ND
Manufacturer
Manufacturer Product Number
APD-3BS19S
Description
CONN PLG HSG FMALE 19POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
3
Manufacturer
ITT Cannon, LLC
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Series
Housing Color
Black, Green
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Coupling Nut
Connector Type
Plug Housing
Shielding
Unshielded
Type
For Female Sockets
Note
Contacts Sold Separately
Number of Positions
19
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100450,12990 Kč45 012,99 Kč
Unit Price without VAT:450,12990 Kč
Unit Price with VAT:544,65718 Kč