
APK-SA16G15-002-B (SINGLE) | |
|---|---|
DigiKey Part Number | 1003-2226-ND |
Manufacturer | |
Manufacturer Product Number | APK-SA16G15-002-B (SINGLE) |
Description | CONTACT SOCKET CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,65757 Kč | 123 287,85 Kč |
| Unit Price without VAT: | 24,65757 Kč |
|---|---|
| Unit Price with VAT: | 29,83566 Kč |





